Part Details for MACH445-12YC by Lattice Semiconductor Corporation
Overview of MACH445-12YC by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACH445-12YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MACH445-12YC-ND
|
DigiKey | IC CPLD 128MC 12NS 100QFP Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$32.4400 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 12NS PROP DELAY, 100 Pin, Plastic, QFP | 40 |
|
$31.8750 / $37.5000 | Buy Now |
|
Rochester Electronics | EE PLD, 12ns, 128-Cell PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 123 |
|
$27.8400 / $32.7500 | Buy Now |
Part Details for MACH445-12YC
MACH445-12YC CAD Models
MACH445-12YC Part Data Attributes
|
MACH445-12YC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MACH445-12YC
Lattice Semiconductor Corporation
EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | YES | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MACH445-12YC
This table gives cross-reference parts and alternative options found for MACH445-12YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH445-12YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACH445-12YC | EE PLD, 16ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | MACH445-12YC vs MACH445-12YC |
M4A5-128/64-12VC | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | MACH445-12YC vs M4A5-128/64-12VC |
M4-128/64-12YC | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | MACH445-12YC vs M4-128/64-12YC |