-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MADP-000907-14020PCT-ND
|
DigiKey | DIODE,SOLDERABLE ALGAAS FC PIN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23873 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
937-MADP00090714020P
|
Mouser Electronics | PIN Diodes Diode,Solderable AlGaAs FC PIN RoHS: Compliant | 20061 |
|
$2.0800 / $4.2000 | Buy Now |
|
Win Source Electronics | DIODE,SOLDERABLE ALGAAS FC PIN / RF Diode PIN - Single 45V 100 mW Die | 53664 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MADP-000907-14020P
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADP-000907-14020P
MACOM
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Application | SWITCHING | |
Breakdown Voltage-Min | 45 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.03 pF | |
Diode Capacitance-Nom | 0.025 pF | |
Diode Element Material | ALGAAS | |
Diode Forward Resistance-Max | 7 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 1000 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |