Part Details for MADP-007167-11410T by MACOM
Overview of MADP-007167-11410T by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MADP-007167-11410T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MADP-007167-11410T-ND
|
DigiKey | DIODE,PIN,PLASTIC,LEADFREE Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8181 | Buy Now |
DISTI #
937-007167-11410T
|
Mouser Electronics | PIN Diodes Diode,PIN,Plastic,LeadFree RoHS: Compliant | 0 |
|
$0.7860 / $0.7910 | Order Now |
DISTI #
MADP007167-1141
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7200 | Buy Now |
|
Chip1Cloud | Surface Mount Plastic PIN Diodes | 8100 |
|
RFQ |
Part Details for MADP-007167-11410T
MADP-007167-11410T CAD Models
MADP-007167-11410T Part Data Attributes
|
MADP-007167-11410T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADP-007167-11410T
MACOM
Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT, PLASTIC, CASE 1141, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 16 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 3 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |