Part Details for MADP-011028-14150T by MACOM
Overview of MADP-011028-14150T by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MADP-011028-14150T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1741-1-ND
|
DigiKey | RF DIODE PIN 200V 4.3W 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2786 In Stock |
|
$1.7732 / $3.5300 | Buy Now |
DISTI #
937-MADP01102814150T
|
Mouser Electronics | PIN Diodes .5-12GHz Ls=.4nH 100W Pk RoHS: Compliant | 2748 |
|
$1.6900 / $3.3700 | Buy Now |
Part Details for MADP-011028-14150T
MADP-011028-14150T CAD Models
MADP-011028-14150T Part Data Attributes:
|
MADP-011028-14150T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADP-011028-14150T
MACOM
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 4.4 Ω | |
Diode Type | PIN DIODE | |
Number of Elements | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |