Part Details for MAF150US12B by PDuke Technology Inc
Overview of MAF150US12B by PDuke Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAF150US12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4457-MAF150US12B-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$70.0031 / $84.4900 | Buy Now |