-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band High Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAGX-101050-002C0PCT-ND
|
DigiKey | IC AMP CELLULAR 1GHZ-5GHZ 6DFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$16.4302 / $23.7300 | Buy Now |
DISTI #
937-MAGX101050002C0P
|
Mouser Electronics | RF Amplifier GaN Amplifier 50 V, 2 W 1 - 5 GHz RoHS: Compliant | 250 |
|
$17.6400 / $23.5900 | Buy Now |
DISTI #
69112506
|
Verical | MAGX-101050-002C0P Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$20.1000 | Buy Now |
DISTI #
MAGX-101050-002
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAGX-101050-002C0P
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAGX-101050-002C0P
MACOM
Wide Band High Power Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MACOM | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |