Part Details for MAL S GG-B 200/2,5 BL by Hirschmann Electronics GmbH & Co Kg
Overview of MAL S GG-B 200/2,5 BL by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL S GG-B 200/2,5 BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86F1062
|
Bürklin Elektronik | Measuring lead with (4 mm plug, straight) to (4 mm socket, straight), 2 m, blue, PVC, 2.5 mm², CAT III Min Qty: 1 | 20 |
|
$8.1098 / $10.6285 | Buy Now |