Part Details for MAL202125102E3 by Vishay Intertechnologies
Overview of MAL202125102E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202125102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0094
|
Newark | Capacitor,1000Uf,16Vdc,20-% Tol,20+% Tol |Vishay MAL202125102E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 / $1.9200 | Buy Now |
DISTI #
MAL202125102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Tape and Reel (Alt: MAL202125102E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5700 / $1.9946 | Buy Now |
DISTI #
594-2222-021-25102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 20% Axial RoHS: Compliant | 0 |
|
$1.7200 / $3.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks | 0 |
|
$1.5600 | Buy Now |
DISTI #
MAL202125102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 8000 hours @ 85�C, Axial Leaded - Tape and Reel (Alt: MAL202125102E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL202125102E3
MAL202125102E3 CAD Models
MAL202125102E3 Part Data Attributes:
|
MAL202125102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202125102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 260 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.036 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL202125102E3
This table gives cross-reference parts and alternative options found for MAL202125102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202125102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL202115102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL202125102E3 vs MAL202115102E3 |