Part Details for MAL202125331E3 by Vishay Intertechnologies
Overview of MAL202125331E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL202125331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0099
|
Newark | Capacitor,330Uf,16Vdc,20-% Tol,20+% Tol |Vishay MAL202125331E3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8890 / $1.0700 | Buy Now |
DISTI #
MAL202125331E3
|
Avnet Americas | 330UF 16V 6,5X18MM 85 C 2500H - Tape and Reel (Alt: MAL202125331E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9369 / $1.1902 | Buy Now |
DISTI #
594-2222-021-25331
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 330uF 16V 20% Axial RoHS: Compliant | 0 |
|
$0.9320 / $0.9460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.9260 | Buy Now |
Part Details for MAL202125331E3
MAL202125331E3 CAD Models
MAL202125331E3 Part Data Attributes
|
MAL202125331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202125331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 770 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 290 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |