-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL202127221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 40 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Tape and Reel (Alt: MAL202127221E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2258 / $1.5572 | Buy Now |
DISTI #
594-2222-021-27221
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 40V 20% Axial RoHS: Compliant | 2087 |
|
$1.2100 / $3.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$1.2200 | Buy Now |
|
Bristol Electronics | 414 |
|
RFQ | ||
DISTI #
MAL202127221E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 40V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.1400 / $1.1900 | Buy Now |
DISTI #
MAL202127221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 40 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Tape and Reel (Alt: MAL202127221E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2258 / $1.5572 | Buy Now |
DISTI #
MAL202127221E3
|
TME | Capacitor: electrolytic, THT, 220uF, 40VDC, Ø10x18mm, ±20%, 2500h Min Qty: 1 | 290 |
|
$1.1200 / $2.0900 | Buy Now |
DISTI #
MAL202127221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 40 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Tape and Reel (Alt: MAL202127221E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2258 / $1.5572 | Buy Now |
DISTI #
MAL202127221E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 40 V, � 20%, 2500 hours @ 85�C, Axial Leaded - Tape and Reel (Alt: MAL202127221E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL202127221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202127221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 330 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MAL202127221E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202127221E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL202137221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL202127221E3 vs MAL202137221E3 |