Part Details for MAL202148222E3 by Vishay Intertechnologies
Overview of MAL202148222E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202148222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0173
|
Newark | Capacitor,2.2Mf,63Vdc,20-% Tol,20+% Tol |Vishay MAL202148222E3 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8300 / $4.2600 | Buy Now |
DISTI #
MAL202148222E3
|
Avnet Americas | Electrolytic Capacitor, 2200 uF, 63 V, ± 20%, Solder Star - Bulk (Alt: MAL202148222E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2282 / $5.3714 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 | 0 |
|
$4.1800 | Buy Now |
DISTI #
MAL202148222E3
|
Avnet Americas | Electrolytic Capacitor, 2200 uF, 63 V, ± 20%, Solder Star - Bulk (Alt: MAL202148222E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2282 / $5.3714 | Buy Now |
DISTI #
MAL202148222E3
|
Avnet Americas | Electrolytic Capacitor, 2200 uF, 63 V, ± 20%, Solder Star - Bulk (Alt: MAL202148222E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2282 / $5.3714 | Buy Now |
DISTI #
MAL202148222E3
|
Avnet Abacus | Electrolytic Capacitor, 2200 uF, 63 V, � 20%, Solder Star (Alt: MAL202148222E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL202148222E3
MAL202148222E3 CAD Models
MAL202148222E3 Part Data Attributes
|
MAL202148222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202148222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 21 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 99 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.281 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1780 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL202148222E3
This table gives cross-reference parts and alternative options found for MAL202148222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202148222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222202148222 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MAL202148222E3 vs 222202148222 |