Part Details for MAL203127221E3 by Vishay Intertechnologies
Overview of MAL203127221E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203127221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL203127221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 40 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded - Tape and Reel (Alt: MAL203127221E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0381 / $1.3188 | Buy Now |
|
Future Electronics | 220µF 40V Aluminum Electrolytic Capacitors Axial, Can 800mOhm @ 100Hz 3000 Hrs @ RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0500 / $1.1100 | Buy Now |
DISTI #
MAL203127221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 40 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded - Tape and Reel (Alt: MAL203127221E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0381 / $1.3188 | Buy Now |
DISTI #
MAL203127221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 40 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded - Tape and Reel (Alt: MAL203127221E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0381 / $1.3188 | Buy Now |
DISTI #
MAL203127221E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 40 V, -10%, +50%, 3000 hours @ 85�C, Axial Leaded - Tape and Reel (Alt: MAL203127221E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL203127221E3
MAL203127221E3 CAD Models
MAL203127221E3 Part Data Attributes
|
MAL203127221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203127221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 57 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 430 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |