Part Details for MAL203831221E3 by Vishay Intertechnologies
Overview of MAL203831221E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203831221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2433
|
Newark | Cap, 220Μf, 50V, 20%, Capacitance:220Μf, Voltage Rating:50V, Product Range:038 Rsu Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:12Mm, Operating Temperature Min:-40°C, rohs Compliant: Yes |Vishay MAL203831221E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAL203831221E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MAL203831221E3
|
TME | Capacitor: electrolytic, THT, 220uF, 50VDC, Ø10x12mm, Pitch: 5mm Min Qty: 500 | 0 |
|
$0.2400 | RFQ |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount RoHS: Compliant | Europe - 500 |
|
RFQ | |
DISTI #
MAL203831221E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 50 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203831221E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203831221E3
MAL203831221E3 CAD Models
MAL203831221E3 Part Data Attributes
|
MAL203831221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203831221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.11 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 455 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203831221E3
This table gives cross-reference parts and alternative options found for MAL203831221E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203831221E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL203851221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203831221E3 vs MAL203851221E3 |
MAL203861221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203831221E3 vs MAL203861221E3 |
ESK227M050AH1KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MAL203831221E3 vs ESK227M050AH1KA |
ESK227M050AH1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MAL203831221E3 vs ESK227M050AH1AA |
ESK227M050AH1EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MAL203831221E3 vs ESK227M050AH1EA |