Part Details for MAL203838101E3 by Vishay Intertechnologies
Overview of MAL203838101E3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203838101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2437
|
Newark | Cap, 100Μf, 63V, 20% Rohs Compliant: Yes |Vishay MAL203838101E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
594-MAL203838101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 10x12mm 85 C 3500h RoHS: Compliant | 1731 |
|
$0.2640 / $0.7800 | Buy Now |
DISTI #
66385799
|
Verical | Cap Aluminum Lytic 100uF 63V 20% (10 X 12mm) Radial 5mm 320mA 3500h 85°C Ammo RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2231 | Americas - 500 |
|
$0.3050 / $0.3963 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
MAL203838101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 63 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203838101E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2859813
|
element14 Asia-Pacific | CAP, 100F, 63V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2590 / $0.5232 | Buy Now |
DISTI #
2859813
|
Farnell | CAP, 100F, 63V, 20% RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 3 Days Container: Each | 0 |
|
$0.2867 / $0.9389 | Buy Now |
|
LCSC | 100uF 63V 20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | 13 |
|
$0.3375 / $0.5762 | Buy Now |
|
Wuhan P&S | Alumi Elect Capa Radial Stan Ultra Minia Min Qty: 1 | 5000 |
|
$0.1800 / $0.7300 | Buy Now |
Part Details for MAL203838101E3
MAL203838101E3 CAD Models
MAL203838101E3 Part Data Attributes:
|
MAL203838101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203838101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203838101E3
This table gives cross-reference parts and alternative options found for MAL203838101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203838101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK107M063AH1DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MAL203838101E3 vs ESK107M063AH1DA |