Part Details for MAL203853682E3 by Vishay Intertechnologies
Overview of MAL203853682E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203853682E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5413
|
Newark | Aluminium Electrolytic Capacitor, 038 Rsu Series, 6800 - F, - 20%, 6.3 V, 13 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL203853682E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
594-MAL203853682E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6800uF 6,3V 13x25mm 85 C 3500h RoHS: Compliant | 0 |
|
$1.0900 / $2.3000 | Order Now |
DISTI #
MAL203853682E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203853682E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1834102
|
element14 Asia-Pacific | CAP, 6800F, 6.3V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 830 |
|
$1.1768 / $2.4859 | Buy Now |
DISTI #
1834102
|
Farnell | CAP, 6800F, 6.3V, 20% RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 0 Days Container: Each | 830 |
|
$1.0903 / $1.8339 | Buy Now |
Part Details for MAL203853682E3
MAL203853682E3 CAD Models
MAL203853682E3 Part Data Attributes
|
MAL203853682E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203853682E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.428 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1880 mA | |
Surface Mount | NO | |
Tan Delta | 0.33 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203853682E3
This table gives cross-reference parts and alternative options found for MAL203853682E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203853682E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL203833682E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203853682E3 vs MAL203833682E3 |
MAL203863682E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203853682E3 vs MAL203863682E3 |