Part Details for MAL203863223E3 by Vishay Intertechnologies
Overview of MAL203863223E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203863223E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0879
|
Newark | Capacitor,22Mf,6.3Vdc,20-% Tol,20+% Tol |Vishay MAL203863223E3 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAL203863223E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 6.3 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203863223E3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203863223E3
MAL203863223E3 CAD Models
MAL203863223E3 Part Data Attributes
|
MAL203863223E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203863223E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.386 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3320 mA | |
Surface Mount | NO | |
Tan Delta | 0.65 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203863223E3
This table gives cross-reference parts and alternative options found for MAL203863223E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203863223E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG6R3ETD223MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MAL203863223E3 vs ESMG6R3ETD223MM40S |
UVR0J223MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MAL203863223E3 vs UVR0J223MHD1TN |
UFW0J223MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MAL203863223E3 vs UFW0J223MHD1CC |
ESMG6R3ETE223MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MAL203863223E3 vs ESMG6R3ETE223MM40S |
UFW0J223MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MAL203863223E3 vs UFW0J223MHD1CP |
MAL203853223E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203863223E3 vs MAL203853223E3 |
UFW0J223MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MAL203863223E3 vs UFW0J223MHD1CA |
6.3YK22000MKC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MAL203863223E3 vs 6.3YK22000MKC18X40 |
SK006M22K0B7F-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MAL203863223E3 vs SK006M22K0B7F-1840 |
6.3YK22000MCC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL203863223E3 vs 6.3YK22000MCC18X40 |