Part Details for MAL204835471E3 by Vishay Intertechnologies
Overview of MAL204835471E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204835471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1377
|
Newark | Capacitor,470Uf,16Vdc,20-% Tol,20+% Tol |Vishay MAL204835471E3 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4650 / $0.5480 | Buy Now |
DISTI #
MAL204835471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204835471E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4712 / $0.5985 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 | 0 |
|
$0.4660 | Buy Now |
DISTI #
MAL204835471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204835471E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4712 / $0.5985 | Buy Now |
DISTI #
MAL204835471E3
|
TME | Capacitor: electrolytic, THT, 470uF, 16VDC, Ø10x12mm, Pitch: 5mm Min Qty: 1 | 0 |
|
$0.5160 / $1.0170 | RFQ |
DISTI #
MAL204835471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204835471E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4712 / $0.5985 | Buy Now |
DISTI #
MAL204835471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MAL204835471E3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | Abacus - 800 |
|
Buy Now |
Part Details for MAL204835471E3
MAL204835471E3 CAD Models
MAL204835471E3 Part Data Attributes
|
MAL204835471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204835471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.078 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204835471E3
This table gives cross-reference parts and alternative options found for MAL204835471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204835471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESY477M016AH1KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MAL204835471E3 vs ESY477M016AH1KA |
MAL217035471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL204835471E3 vs MAL217035471E3 |
ESC477M016AH1EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF | KEMET Corporation | MAL204835471E3 vs ESC477M016AH1EA |
SC016M0470B5F-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MAL204835471E3 vs SC016M0470B5F-1012 |
MAL214255471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL204835471E3 vs MAL214255471E3 |
SY016M0470A5F-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MAL204835471E3 vs SY016M0470A5F-1012 |
ESW477M016AH1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MAL204835471E3 vs ESW477M016AH1AA |
ESC477M016AH1KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF | KEMET Corporation | MAL204835471E3 vs ESC477M016AH1KA |
ESH477M016AH1DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF | KEMET Corporation | MAL204835471E3 vs ESH477M016AH1DA |
ESY477M016AH1DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MAL204835471E3 vs ESY477M016AH1DA |