Part Details for MAL205019102E3 by Vishay Intertechnologies
Overview of MAL205019102E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MAL205019102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1514
|
Newark | 1000 100V 30X40Mm 85 15000H |Vishay MAL205019102E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 | Buy Now |
DISTI #
MAL205019102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 100 V, -10%, +30%, Solder Lug - Bulk (Alt: MAL205019102E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2114 / $9.4565 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$7.3600 | Buy Now |
DISTI #
MAL205019102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 100 V, -10%, +30%, Solder Lug - Bulk (Alt: MAL205019102E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2114 / $9.4565 | Buy Now |
DISTI #
MAL205019102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 100 V, -10%, +30%, Solder Lug - Bulk (Alt: MAL205019102E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2114 / $9.4565 | Buy Now |
DISTI #
MAL205019102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 100 V, -10%, +30%, Solder Lug (Alt: MAL205019102E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205019102E3
MAL205019102E3 CAD Models
MAL205019102E3 Part Data Attributes
|
MAL205019102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205019102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 123 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Length | 40 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG |