Part Details for MAL205256331E3 by Vishay Intertechnologies
Overview of MAL205256331E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for MAL205256331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL205256331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 400 V, -10%, +30%, Solder Pin - Bulk (Alt: MAL205256331E3) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$11.0403 / $17.5959 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 | 0 |
|
$13.6800 | Buy Now |
DISTI #
MAL205256331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 400 V, -10%, +30%, Solder Pin - Bulk (Alt: MAL205256331E3) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$11.0403 / $17.5959 | Buy Now |
DISTI #
MAL205256331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 400 V, -10%, +30%, Solder Pin - Bulk (Alt: MAL205256331E3) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$11.0403 / $17.5959 | Buy Now |
DISTI #
MAL205256331E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 400 V, -10%, +30%, Solder Pin (Alt: MAL205256331E3) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205256331E3
MAL205256331E3 CAD Models
MAL205256331E3 Part Data Attributes
|
MAL205256331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205256331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 435 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.79 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1860 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT |