Part Details for MAL205356331E3 by Vishay Intertechnologies
Overview of MAL205356331E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAL205356331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL205356331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 400 V, ± 20%, Solder Pin - Bulk (Alt: MAL205356331E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
$9.5715 / $14.5432 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$11.3100 | Buy Now |
DISTI #
MAL205356331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 400 V, ± 20%, Solder Pin - Bulk (Alt: MAL205356331E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
$9.5715 / $14.5432 | Buy Now |
DISTI #
MAL205356331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 400 V, ± 20%, Solder Pin - Bulk (Alt: MAL205356331E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
$9.5715 / $14.5432 | Buy Now |
DISTI #
MAL205356331E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 400 V, � 20%, Solder Pin (Alt: MAL205356331E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205356331E3
MAL205356331E3 CAD Models
MAL205356331E3 Part Data Attributes
|
MAL205356331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205356331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 480 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.79 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1670 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |