Part Details for MAL205743221E3 by Vishay Intertechnologies
Overview of MAL205743221E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MAL205743221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1742
|
Newark | Capacitor,220Uf,250Vdc,20-% Tol,20+% Tol |Vishay MAL205743221E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 | Buy Now |
DISTI #
MAL205743221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 250 V, ± 20%, Snap-In - Bulk (Alt: MAL205743221E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9838 / $6.0334 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$4.7000 | Buy Now |
DISTI #
MAL205743221E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 250 V, � 20%, Snap-In (Alt: MAL205743221E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205743221E3
MAL205743221E3 CAD Models
MAL205743221E3 Part Data Attributes
|
MAL205743221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205743221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 660 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.334 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |