Part Details for MAL205756331E3 by Vishay Intertechnologies
Overview of MAL205756331E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL205756331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL205756331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL205756331E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1081 / $12.3360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$9.6000 | Buy Now |
DISTI #
MAL205756331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL205756331E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1081 / $12.3360 | Buy Now |
DISTI #
MAL205756331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL205756331E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1081 / $12.3360 | Buy Now |
DISTI #
MAL205756331E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 400 V, � 20%, Snap-In (Alt: MAL205756331E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205756331E3
MAL205756331E3 CAD Models
MAL205756331E3 Part Data Attributes
|
MAL205756331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205756331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 480 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.796 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL205756331E3
This table gives cross-reference parts and alternative options found for MAL205756331E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL205756331E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL205776331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL205756331E3 vs MAL205776331E3 |