Part Details for MAL205859222E3 by Vishay Intertechnologies
Overview of MAL205859222E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL205859222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1803
|
Newark | 2200 100V 35X40Mm 105 10000H |Vishay MAL205859222E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 | Buy Now |
DISTI #
96AC0585
|
Newark | 2200?f 100V 35X40Mm 105?c 10000H Rohs Compliant: Yes |Vishay MAL205859222E3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $9.2300 | Buy Now |
DISTI #
MAL205859222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 100 V, ± 20%, Snap-In - Bulk (Alt: MAL205859222E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3619 / $12.7322 | Buy Now |
DISTI #
594-MAL205859222E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 35x40mm 105 C 10000h RoHS: Compliant | 0 |
|
$9.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$9.9000 | Buy Now |
DISTI #
MAL205859222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 100 V, ± 20%, Snap-In - Bulk (Alt: MAL205859222E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3619 / $12.7322 | Buy Now |
DISTI #
MAL205859222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 100 V, ± 20%, Snap-In - Bulk (Alt: MAL205859222E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3619 / $12.7322 | Buy Now |
DISTI #
MAL205859222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 100 V, � 20%, Snap-In (Alt: MAL205859222E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MAL205859222E3
|
Avnet Asia | Aluminum Electrolytic Capacitor, 2200 uF, 100 V, ± 20%, Snap-In (Alt: MAL205859222E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MAL205859222E3
MAL205859222E3 CAD Models
MAL205859222E3 Part Data Attributes
|
MAL205859222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205859222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 86 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.324 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3050 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL205859222E3
This table gives cross-reference parts and alternative options found for MAL205859222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL205859222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXG101LIN222MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | MAL205859222E3 vs ELXG101LIN222MA40S |