Part Details for MAL209356271E3 by Vishay Intertechnologies
Overview of MAL209356271E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209356271E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M6107
|
Newark | 270 400V 22X50Mm 85 2000H |Vishay MAL209356271E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 | Buy Now |
DISTI #
MAL209356271E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL209356271E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$4.0868 / $6.3952 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$4.9800 | Buy Now |
DISTI #
MAL209356271E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL209356271E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$4.0868 / $6.3952 | Buy Now |
DISTI #
MAL209356271E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 400 V, � 20%, Snap-In (Alt: MAL209356271E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209356271E3
MAL209356271E3 CAD Models
MAL209356271E3 Part Data Attributes:
|
MAL209356271E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209356271E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 530 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1580 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |