Part Details for MAL210159333E3 by Vishay Intertechnologies
Overview of MAL210159333E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210159333E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9669
|
Newark | 33000 100V 76X105Mm 85 15000H |Vishay MAL210159333E3 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8000 / $87.7600 | Buy Now |
DISTI #
MAL210159333E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33000 uF, 100 V, ± 20%, Screw - Bulk (Alt: MAL210159333E3) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$72.4410 / $112.3153 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Lead time: 8 Weeks | 0 |
|
$87.3200 | Buy Now |
DISTI #
MAL210159333E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33000 uF, 100 V, � 20%, Screw (Alt: MAL210159333E3) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL210159333E3
MAL210159333E3 CAD Models
MAL210159333E3 Part Data Attributes
|
MAL210159333E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210159333E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33000uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Leakage Current | 6.6 mA | |
Length | 105.8 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 19000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |