Part Details for MAL210456331E3 by Vishay Intertechnologies
Overview of MAL210456331E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL210456331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL210456331E3
|
Avnet Americas | 330UF 400V 35X80MM 105 C 5000H - Bulk (Alt: MAL210456331E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk | 0 |
|
$17.7660 / $26.5482 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 | 0 |
|
$20.6400 | Buy Now |
DISTI #
MAL210456331E3
|
Avnet Americas | 330UF 400V 35X80MM 105 C 5000H - Bulk (Alt: MAL210456331E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk | 0 |
|
$17.7660 / $26.5482 | Buy Now |
DISTI #
MAL210456331E3
|
Avnet Americas | 330UF 400V 35X80MM 105 C 5000H - Bulk (Alt: MAL210456331E3) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk | 0 |
|
$17.7660 / $26.5482 | Buy Now |
Part Details for MAL210456331E3
MAL210456331E3 CAD Models
MAL210456331E3 Part Data Attributes
|
MAL210456331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL210456331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 349 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.27 mA | |
Length | 81.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 12.8 mm | |
Terminal Shape | SCREW |