Part Details for MAL211818331E3 by Vishay Intertechnologies
Overview of MAL211818331E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211818331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7826
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 63V, 20%, Axial, Full Reel, Capacitance:330Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Lead Spacing:-, Product Width:-Rohs Compliant: Yes |Vishay MAL211818331E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9700 / $3.6200 | Buy Now |
DISTI #
95C1227
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 63V, 20%, Axial, Capacitance:330Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL211818331E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.6200 | Buy Now |
DISTI #
MAL211818331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 63 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211818331E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0429 / $3.8656 | Buy Now |
DISTI #
594-2222-118-18331
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial RoHS: Compliant | 360 |
|
$2.9300 / $5.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks | 0 |
|
$3.0100 | Buy Now |
DISTI #
MAL211818331E3
|
TME | Capacitor: electrolytic, THT, 330uF, 63VDC, Ø15x30mm, ±20%, 8000h Min Qty: 800 | 0 |
|
$2.9000 | RFQ |
DISTI #
MAL211818331E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 63 V, � 20%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL211818331E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 3059 |
|
RFQ |
Part Details for MAL211818331E3
MAL211818331E3 CAD Models
MAL211818331E3 Part Data Attributes:
|
MAL211818331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211818331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 15 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 630 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.129 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 730 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |