-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6822
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 40V, Axial, Capacitance:1000Μf, Voltage(Dc):40V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:8000 Hours @ 125°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL212017102E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 842 |
|
$4.4600 / $6.9300 | Buy Now |
DISTI #
MAL212017102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL212017102E3) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9582 / $5.0284 | Buy Now |
DISTI #
594-2222-120-17102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial RoHS: Compliant | 487 |
|
$3.8500 / $6.7200 | Buy Now |
|
Future Electronics | 1000 F 40 V Aluminum Electrolytic Capacitors Axial, Can 59mOhm 8000 Hrs 125C RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 20 | 0 |
|
$3.9800 / $4.2200 | Buy Now |
DISTI #
MAL212017102E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 120 Container: Bulk | Americas - 0 |
|
$3.7300 / $4.0100 | Buy Now |
DISTI #
MAL212017102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL212017102E3) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9582 / $5.0284 | Buy Now |
DISTI #
MAL212017102E3
|
TME | Capacitor: electrolytic, THT, 1000uF, 40VDC, Ø18x30mm, ±20% Min Qty: 840 | 0 |
|
$3.7500 | RFQ |
DISTI #
MAL212017102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL212017102E3) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9582 / $5.0284 | Buy Now |
DISTI #
MAL212017102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 40 V, � 20%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL212017102E3) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1165557
|
element14 Asia-Pacific | CAP, 1000F, 40V, 20%, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 842 |
|
$4.0530 / $7.0688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL212017102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212017102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 99 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.52 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1984.5 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 35 mm | |
Terminal Shape | WIRE |