Part Details for MAL212017152E3 by Vishay Intertechnologies
Overview of MAL212017152E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL212017152E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7485
|
Newark | Cap Aluminum Lytic 1500Uf 40V 20% (18 X 38Mm) Axi |Vishay MAL212017152E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $9.0700 | Buy Now |
DISTI #
MAL212017152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL212017152E3) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2096 / $6.6182 | Buy Now |
DISTI #
594-2222-120-17152
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1500uF 40V 20% Axial RoHS: Compliant | 0 |
|
$4.9800 / $5.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 125 | 0 |
|
$5.1500 | Buy Now |
|
Onlinecomponents.com |
210 Partner Stock |
|
$4.6900 / $13.1000 | Buy Now | |
DISTI #
MAL212017152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL212017152E3) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2096 / $6.6182 | Buy Now |
DISTI #
MAL212017152E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL212017152E3) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2096 / $6.6182 | Buy Now |
DISTI #
MAL212017152E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 40 V, � 20%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL212017152E3) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL212017152E3
MAL212017152E3 CAD Models
MAL212017152E3 Part Data Attributes
|
MAL212017152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212017152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.76 mA | |
Length | 39.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2601.9 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 44 mm | |
Terminal Shape | WIRE |