Part Details for MAL212017681E3 by Vishay Intertechnologies
Overview of MAL212017681E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL212017681E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL212017681E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 40 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL212017681E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1617 / $4.0165 | Buy Now |
DISTI #
594-2222-120-17681
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 680uF 40V 20% Axial RoHS: Compliant | 0 |
|
$3.2400 / $3.2500 | Order Now |
DISTI #
V36:1790_09369572
|
Arrow Electronics | Cap Aluminum Lytic 680uF 40V 20% (15 X 30mm) Axial 0.075 Ohm 2840mA 8000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2316 | Americas - 38 |
|
$3.1220 / $4.5350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 6 Weeks | 0 |
|
$3.1300 | Buy Now |
DISTI #
67566262
|
Verical | Cap Aluminum Lytic 680uF 40V 20% (15 X 30mm) Axial 0.075 Ohm 2840mA 8000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2316 | Americas - 38 |
|
$3.1220 / $4.5350 | Buy Now |
DISTI #
MAL212017681E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 40 V, � 20%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL212017681E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 703 |
|
RFQ |
Part Details for MAL212017681E3
MAL212017681E3 CAD Models
MAL212017681E3 Part Data Attributes:
|
MAL212017681E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212017681E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 15.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 125 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.366 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1363.2 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 35 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL212017681E3
This table gives cross-reference parts and alternative options found for MAL212017681E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL212017681E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL212027681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212017681E3 vs MAL212027681E3 |