Part Details for MAL213818331E3 by Vishay Intertechnologies
Overview of MAL213818331E3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAL213818331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6706
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 63V, 20%, Axial, Capacitance:330Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL213818331E3 Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
MAL213818331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 63 V, ± 20%, 10000 hours @ 105°C, Axial Leaded - Bulk (Alt: MAL213818331E3) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6672 / $2.1180 | Buy Now |
DISTI #
594-2222-138-18331
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial RoHS: Compliant | 543 |
|
$1.6500 / $3.6600 | Buy Now |
DISTI #
V79:2366_27488241
|
Arrow Electronics | Cap Aluminum Lytic 330uF 63V 20% (12.5 X 30mm) Axial 0.37 Ohm 660mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 323 |
|
$1.4030 / $2.2240 | Buy Now |
|
Future Electronics | 138AML Series Ø 12.5 x 30 mm 330 uF ±20 % 63 V Axial Mini Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Container: Box | 0Box |
|
$1.6300 / $1.8600 | Buy Now |
DISTI #
66943060
|
Verical | Cap Aluminum Lytic 330uF 63V 20% (12.5 X 30mm) Axial 0.37 Ohm 660mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2205 | Americas - 323 |
|
$1.4030 / $2.2240 | Buy Now |
DISTI #
MAL213818331E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 760 In Stock |
|
$1.6200 / $1.9600 | Buy Now |
DISTI #
MAL213818331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 63 V, ± 20%, 10000 hours @ 105°C, Axial Leaded - Bulk (Alt: MAL213818331E3) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6672 / $2.1180 | Buy Now |
DISTI #
MAL213818331E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 63 V, � 20%, 10000 hours @ 105�C, Axial Leaded (Alt: MAL213818331E3) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL213818331E3
MAL213818331E3 CAD Models
MAL213818331E3 Part Data Attributes:
|
MAL213818331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213818331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 370 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.046 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 35 mm | |
Terminal Shape | WIRE |