Part Details for MAL214699002E3 by Vishay Intertechnologies
Overview of MAL214699002E3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214699002E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8500
|
Newark | Cap, 100Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:1500 Hours @ 125°C, Polarity:Polar, Product Range:146 Cti Series, Capacitor Terminals:Solderrohs Compliant: Yes |Vishay MAL214699002E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1039 |
|
$0.8110 | Buy Now |
DISTI #
MAL214699002E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 1000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: MAL214699002E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2495 | Buy Now |
DISTI #
24T8500
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 1000 hours @ 125°C, Radial Can - SMD - Bulk (Alt: 24T8500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1039 Partner Stock |
|
$1.4500 / $2.4600 | Buy Now |
DISTI #
594-MAL214699002E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100uF 35V 20% RoHS: Compliant | 15939 |
|
$0.9040 / $2.3700 | Buy Now |
|
Future Electronics | 100UF 35V 10X10X10MM 125C 1500H RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8600 / $0.9350 | Buy Now |
DISTI #
MAL214699002E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 100uF 35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.8900 / $0.9800 | Buy Now |
DISTI #
MAL214699002E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 1000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: MAL214699002E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2495 | Buy Now |
DISTI #
24T8500
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 1000 hours @ 125°C, Radial Can - SMD - Bulk (Alt: 24T8500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1039 Partner Stock |
|
$1.4500 / $2.4600 | Buy Now |
DISTI #
MAL214699002E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 1000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: MAL214699002E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL214699002E3
MAL214699002E3 CAD Models
MAL214699002E3 Part Data Attributes:
|
MAL214699002E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214699002E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3939, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 487.5 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10 mm |
Alternate Parts for MAL214699002E3
This table gives cross-reference parts and alternative options found for MAL214699002E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214699002E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214099001E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3939, CHIP | Vishay Intertechnologies | MAL214699002E3 vs MAL214099001E3 |