Part Details for MAL214699712E3 by Vishay Intertechnologies
Overview of MAL214699712E3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214699712E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4551
|
Newark | Smd Aluminium Electrolytic Capacitor, Aec-Q200 146 Cti Series, 470 F, 80 V, Radial Can - Smd |Vishay MAL214699712E3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2900 / $4.2100 | Buy Now |
DISTI #
53Y0740
|
Newark | Smd Aluminium Electrolytic Capacitor, Aec-Q200 146 Cti Series, 470 F, 80 V, Radial Can - Smd Rohs Compliant: Yes |Vishay MAL214699712E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2100 / $6.6500 | Buy Now |
DISTI #
MAL214699712E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 80 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD (Alt: MAL214699712E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.6226 | Buy Now |
DISTI #
594-MAL214699712E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 470uF 80V 20% RoHS: Compliant | 205 |
|
$3.4700 / $6.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$3.4000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$4.8570 / $7.8762 | Buy Now | |
DISTI #
MAL214699712E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 80 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD (Alt: MAL214699712E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.6226 | Buy Now |
DISTI #
MAL214699712E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 80 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD (Alt: MAL214699712E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL214699712E3
MAL214699712E3 CAD Models
MAL214699712E3 Part Data Attributes:
|
MAL214699712E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214699712E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, 7171,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.376 mA | |
Length | 18 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 660 mA | |
Size Code | 7171 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 18 mm |