-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3939, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0744
|
Newark | Cap, 100Uf, 63V, Alu Elec, Radial Can, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):63V, Esr:-, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:146 Cti, Capacitor Terminals:Solderrohs Compliant: Yes |Vishay MAL214699805E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 547 |
|
$1.3300 / $1.8800 | Buy Now |
DISTI #
92AH5516
|
Newark | Cap, 100Uf, 63V, Alu Elec, Smd Rohs Compliant: Yes |Vishay MAL214699805E3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 750 |
|
$0.9720 / $0.9840 | Buy Now |
DISTI #
MAL214699805E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 1500 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: MAL214699805E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3565 | Buy Now |
DISTI #
594-MAL214699805E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100uF 63V 20% RoHS: Compliant | 101809 |
|
$0.9350 / $1.8100 | Buy Now |
DISTI #
V72:2272_09340012
|
Arrow Electronics | Cap Aluminum Lytic 100uF 63V 20% (10 X 12mm) SMD 550mA 2000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2303 Container: Cut Strips | Americas - 371 |
|
$1.0040 / $1.7139 | Buy Now |
|
Future Electronics | 100UF 63V 10X10X12MM 125C 2000H RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 1250Reel |
|
$0.9850 / $1.0800 | Buy Now |
DISTI #
MAL214699805E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 100uF 63V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 5250 In Stock |
|
$0.9400 / $0.9500 | Buy Now |
DISTI #
MAL214699805E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 1500 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: MAL214699805E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3565 | Buy Now |
DISTI #
MAL214699805E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 63 V, � 20%, 1500 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: MAL214699805E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 1 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3335629
|
element14 Asia-Pacific | CAP, 100UF, 63V, ALU ELEC, SMD RoHS: Compliant Min Qty: 250 Container: Reel | 750 |
|
$1.0581 / $1.3836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL214699805E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214699805E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3939, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 330 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 10 mm |