Part Details for MAL215099115E3 by Vishay Intertechnologies
Overview of MAL215099115E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAL215099115E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8559
|
Newark | Smd Aluminium Electrolytic Capacitor, Aec-Q200 150 Crz Series, 1000 F, 50 V, Radial Can - Smd |Vishay MAL215099115E3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.2400 | Buy Now |
DISTI #
MAL215099115E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 8000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215099115E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6969 / $2.1558 | Buy Now |
DISTI #
594-MAL215099115E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 1000uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.7900 / $2.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$1.6800 | Buy Now |
DISTI #
MAL215099115E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 8000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215099115E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6969 / $2.1558 | Buy Now |
DISTI #
MAL215099115E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 8000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215099115E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6969 / $2.1558 | Buy Now |
DISTI #
MAL215099115E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 8000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: MAL215099115E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2471979RL
|
Farnell | CAP, 1000F, 50V, SMD RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4445 / $1.9218 | Buy Now |
DISTI #
2471979
|
Farnell | CAP, 1000F, 50V, SMD RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.4445 / $2.4619 | Buy Now |
Part Details for MAL215099115E3
MAL215099115E3 CAD Models
MAL215099115E3 Part Data Attributes
|
MAL215099115E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215099115E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6363, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 660 mA | |
Size Code | 6363 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 16 mm |