Part Details for MAL215267109E3 by Vishay Intertechnologies
Overview of MAL215267109E3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215267109E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6871
|
Newark | Aluminium Electrolytic Capacitor, 152 Rmh Series, 10 - F, - 20%, 450 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL215267109E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1084 |
|
$1.2000 / $2.5400 | Buy Now |
DISTI #
18C4742
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 450V, Capacitance:10Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Series Name:152 Rmh, Product Diameter:12.5Mm, Lead Spacing:5Mm Rohs Compliant: Yes |Vishay MAL215267109E3 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8070 / $0.9060 | Buy Now |
DISTI #
MAL215267109E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 450 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215267109E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9423 / $1.1971 | Buy Now |
DISTI #
594-MAL215267109E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10UF 450V RoHS: Compliant | 0 |
|
$0.9340 / $0.9860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.9310 | Buy Now |
DISTI #
MAL215267109E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10UF 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.9000 / $0.9600 | Buy Now |
DISTI #
MAL215267109E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 450 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215267109E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9423 / $1.1971 | Buy Now |
DISTI #
MAL215267109E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 450 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MAL215267109E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1165464
|
element14 Asia-Pacific | CAP, 10F, 450V, 20%, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 1084 |
|
$1.0066 / $2.6126 | Buy Now |
DISTI #
1165464
|
Farnell | CAP, 10F, 450V, 20%, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 1084 |
|
$0.9948 / $2.4619 | Buy Now |
Part Details for MAL215267109E3
MAL215267109E3 CAD Models
MAL215267109E3 Part Data Attributes:
|
MAL215267109E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215267109E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.205 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL215267109E3
This table gives cross-reference parts and alternative options found for MAL215267109E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215267109E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH2W106M12020CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MAL215267109E3 vs RH2W106M12020CS |