Part Details for MAL215293476E3 by Vishay Intertechnologies
Overview of MAL215293476E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215293476E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C4368
|
Newark | 47 250V 16X20Mm 105 4000H |Vishay MAL215293476E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.3100 | Buy Now |
DISTI #
MAL215293476E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 250 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215293476E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1529 / $1.4646 | Buy Now |
DISTI #
594-MAL215293476E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250V 47uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.1600 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 | 0 |
|
$1.1400 | Buy Now |
DISTI #
MAL215293476E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 250 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215293476E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1529 / $1.4646 | Buy Now |
DISTI #
MAL215293476E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 250 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215293476E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1529 / $1.4646 | Buy Now |
|
ComSIT USA | HIGH VOLTAGE ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount RoHS: Compliant | Europe - 500 |
|
RFQ | |
DISTI #
MAL215293476E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 250 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: MAL215293476E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215293476E3
MAL215293476E3 CAD Models
MAL215293476E3 Part Data Attributes
|
MAL215293476E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215293476E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.423 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 310 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL215293476E3
This table gives cross-reference parts and alternative options found for MAL215293476E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215293476E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG250M0047A7F-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | MAL215293476E3 vs SG250M0047A7F-1620 |