-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3434, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2935
|
Newark | Cap, Alu Elec, 47Uf, 50V, Radial Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:50V, Esr:0.5Ohm, Product Range:153 Crv Series, Lifetime @ Temperature:3000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay MAL215371479E3 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.7700 / $0.8880 | Buy Now |
DISTI #
98K7055
|
Newark | Smd Aluminium Electrolytic Capacitor, 153 Crv Series, 47 F, 50 V, Radial Can - Smd, 8 Mm, 0.5 Ohm Rohs Compliant: Yes |Vishay MAL215371479E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4599 |
|
$1.1800 / $2.0100 | Buy Now |
DISTI #
94M5884
|
Newark | Capacitor Alum Elec, 47Uf, 50V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:0.5Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:153 Crv Series, Msl:- Rohs Compliant: Yes |Vishay MAL215371479E3 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 | Buy Now |
DISTI #
MAL215371479E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215371479E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days Container: Reel | 1000 |
|
$0.6683 | Buy Now |
DISTI #
594-MAL215371479E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47uF 50volts RoHS: Compliant | 5507 |
|
$0.7120 / $1.9300 | Buy Now |
DISTI #
E02:0323_00466182
|
Arrow Electronics | Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 0.5 Ohm 180mA 3000h 105°C T/R Min Qty: 1500 Package Multiple: 500 Lead time: 50 Weeks Date Code: 2344 | Europe - 32000 |
|
$0.6763 / $0.7471 | Buy Now |
|
Future Electronics | 153CRV Series 50 V 47 uF 105 °C Ø 8 x 8 x 10 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6550 / $0.7100 | Buy Now |
DISTI #
77791826
|
Verical | Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 0.5 Ohm 180mA 3000h 105°C T/R Min Qty: 500 Package Multiple: 500 Date Code: 2344 | Americas - 32000 |
|
$0.6748 / $0.7454 | Buy Now |
DISTI #
MAL215371479E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 47uF 50volts RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5500 In Stock |
|
$0.7100 / $0.9000 | Buy Now |
DISTI #
MAL215371479E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215371479E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days Container: Reel | 1000 |
|
$0.6683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215371479E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215371479E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3434, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 500 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 180 mA | |
Size Code | 3131 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 8 mm |