-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4969
|
Newark | Electrolytic Capacitor, Snap-In, 157 Pum-Si Series, 100 F, 20%, 500 V, 22 Mm, 1.339 Ohm Rohs Compliant: Yes |Vishay MAL215759101E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 604 |
|
$6.9400 / $10.3900 | Buy Now |
DISTI #
MAL215759101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 500 V, ± 20%, Snap-In (Alt: MAL215759101E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.5914 / $7.0246 | Buy Now |
DISTI #
594-MAL215759101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 500V 22x35 RoHS: Compliant | 617 |
|
$5.2700 / $9.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$5.4700 | Buy Now |
DISTI #
MAL215759101E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100uF 500V 22x35 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.3600 | Buy Now |
DISTI #
MAL215759101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 500 V, ± 20%, Snap-In (Alt: MAL215759101E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.5914 / $7.0246 | Buy Now |
DISTI #
MAL215759101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 500 V, ± 20%, Snap-In (Alt: MAL215759101E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.5914 / $7.0246 | Buy Now |
DISTI #
2478077
|
element14 Asia-Pacific | CAP, 100F, 500V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 604 |
|
$5.1184 / $9.0460 | Buy Now |
DISTI #
2478077
|
Farnell | CAP, 100F, 500V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 604 |
|
$4.8087 / $9.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215759101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215759101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1670 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1070 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |