Part Details for MAL216056331E3 by Vishay Intertechnologies
Overview of MAL216056331E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAL216056331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL216056331E3
|
Avnet Americas | Cap Aluminum 330uF 25V 20% Aluminum Cylindrical Can 5mm 700mA 1000 hr 150°C Bulk (Alt: MAL216056331E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | 0 |
|
$1.2879 / $1.6361 | Buy Now |
DISTI #
594-MAL216056331E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25V 12.5x25mm 150C 1000h RoHS: Compliant | 0 |
|
$1.2700 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 | 0 |
|
$1.2800 | Buy Now |
DISTI #
MAL216056331E3
|
Avnet Americas | Cap Aluminum 330uF 25V 20% Aluminum Cylindrical Can 5mm 700mA 1000 hr 150°C Bulk (Alt: MAL216056331E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | 0 |
|
$1.2879 / $1.6361 | Buy Now |
DISTI #
MAL216056331E3
|
Avnet Americas | Cap Aluminum 330uF 25V 20% Aluminum Cylindrical Can 5mm 700mA 1000 hr 150°C Bulk (Alt: MAL216056331E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | 0 |
|
$1.2879 / $1.6361 | Buy Now |
Part Details for MAL216056331E3
MAL216056331E3 CAD Models
MAL216056331E3 Part Data Attributes
|
MAL216056331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL216056331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.086 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 490 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |