Part Details for MAL216099806E3 by Vishay Intertechnologies
Overview of MAL216099806E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAL216099806E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7498
|
Newark | 330 63V 18X18X16Mm 150 1500H |Vishay MAL216099806E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.4100 | Buy Now |
DISTI #
MAL216099806E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 63 V, ± 20%, 1000 hours @ 150°C, Radial Can - SMD - Tape and Reel (Alt: MAL216099806E3) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.8156 | Buy Now |
DISTI #
594-MAL216099806E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330uF 63volts 150c 20% AEC-Q200 RoHS: Compliant | 0 |
|
$2.8300 / $2.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 | 0 |
|
$2.8100 | Buy Now |
DISTI #
MAL216099806E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 63 V, ± 20%, 1000 hours @ 150°C, Radial Can - SMD - Tape and Reel (Alt: MAL216099806E3) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.8156 | Buy Now |
DISTI #
MAL216099806E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 63 V, ± 20%, 1000 hours @ 150°C, Radial Can - SMD - Tape and Reel (Alt: MAL216099806E3) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.8156 | Buy Now |
Part Details for MAL216099806E3
MAL216099806E3 CAD Models
MAL216099806E3 Part Data Attributes
|
MAL216099806E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL216099806E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
Leakage Current | 0.208 mA | |
Length | 18 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 312 mA | |
Size Code | 7171 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | FLAT | |
Width | 18 mm |