Part Details for MAL216259682E3 by Vishay Intertechnologies
Overview of MAL216259682E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAL216259682E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C4745
|
Newark | 6800 100V 40X100Mm 105 5000H |Vishay MAL216259682E3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0100 | Buy Now |
DISTI #
MAL216259682E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 100 V, ± 20%, Solder Pin - Bulk (Alt: MAL216259682E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$24.0435 / $37.9701 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 | 0 |
|
$29.5200 | Buy Now |
DISTI #
MAL216259682E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 100 V, ± 20%, Solder Pin - Bulk (Alt: MAL216259682E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$24.0435 / $37.9701 | Buy Now |
DISTI #
MAL216259682E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 100 V, ± 20%, Solder Pin - Bulk (Alt: MAL216259682E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$24.0435 / $37.9701 | Buy Now |
DISTI #
MAL216259682E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 100 V, � 20%, Solder Pin (Alt: MAL216259682E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL216259682E3
MAL216259682E3 CAD Models
MAL216259682E3 Part Data Attributes:
|
MAL216259682E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL216259682E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 4.08 mA | |
Length | 100 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 8800 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |