-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6723
|
Newark | Cap, 22Μf, 35V, 20% Rohs Compliant: Yes |Vishay MAL218297001E3 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 598 |
|
$0.8830 / $1.1600 | Buy Now |
DISTI #
56AC1317
|
Newark | Cap, Hybrid Alu Elec, 22Uf, 20%, 35V, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.1Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Product Diameter:5Mm Rohs Compliant: Yes |Vishay MAL218297001E3 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4860 | Buy Now |
DISTI #
MAL218297001E3
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 22 uF, 35 V, ± 20%, Radial Can - SMD (Alt: MAL218297001E3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.4928 / $0.6260 | Buy Now |
DISTI #
594-MAL218297001E3
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 22uF 35V 20% 105C 10000H 5.0x5.0x5.8 RoHS: Compliant | 19422 |
|
$0.4700 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.4870 | Buy Now |
DISTI #
MAL218297001E3
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 22 uF, 35 V, ± 20%, Radial Can - SMD (Alt: MAL218297001E3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.4928 / $0.6260 | Buy Now |
DISTI #
MAL218297001E3
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 22 uF, 35 V, ± 20%, Radial Can - SMD (Alt: MAL218297001E3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.4928 / $0.6260 | Buy Now |
DISTI #
MAL218297001E3
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 22 uF, 35 V, � 20%, Radial Can - SMD (Alt: MAL218297001E3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MAL218297001E3
|
Avnet Asia | Hybrid Aluminium Electrolytic Capacitor, 22 uF, 35 V, ± 20%, Radial Can - SMD (Alt: MAL218297001E3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days | 4000 |
|
$0.3435 / $0.4171 | Buy Now |
DISTI #
2836975RL
|
element14 Asia-Pacific | CAP, 22F, 35V, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 598 |
|
$0.4638 / $0.8220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL218297001E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL218297001E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.0077 mA | |
Length | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 90 mA | |
Size Code | 2020 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5 mm |