Part Details for MAL218697106E3 by Vishay Intertechnologies
Overview of MAL218697106E3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL218697106E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9154
|
Newark | Cap, Polymer Alu Elec, 33Uf, 50V, Capacitance:33Μf, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.042Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Vishay MAL218697106E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 430 |
|
$0.4130 | Buy Now |
DISTI #
56AC1353
|
Newark | Cap, Polymer Alu Elec, 33Uf, 50V, Capacitance:33Μf, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.042Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Vishay MAL218697106E3 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $1.5600 | Buy Now |
DISTI #
MAL218697106E3
|
Avnet Americas | Cap Aluminum Polymer 33uF 50V 20% Cylindrical 30m Ohm 3000mA 5000 hr 105°C T/R (Alt: MAL218697106E3) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Lead time: 22 Weeks, 0 Days | 0 |
|
$1.5984 / $2.0306 | Buy Now |
DISTI #
46AC9154
|
Avnet Americas | Cap Aluminum Polymer 33uF 50V 20% Cylindrical 30m Ohm 3000mA 5000 hr 105°C T/R - Product that comes on tape, but is not reeled (Alt: 46AC9154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Ammo Pack | 430 Partner Stock |
|
$2.1000 | Buy Now |
DISTI #
594-MAL218697106E3
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 33uF 50V 20% 125C 2000H 10.0x10.0x10.5 RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13500 Package Multiple: 13500 Lead time: 22 Weeks | 0 |
|
$1.5800 | Buy Now |
DISTI #
37141988
|
Verical | Cap Aluminum Polymer 33uF 50VDC 20% (10 X 10.5mm) SMD 0.042 Ohm 2200mA 2000h 125°C T/R RoHS: Compliant Min Qty: 122 Package Multiple: 1 | Americas - 430 |
|
$1.3680 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$2.2381 / $3.6294 | Buy Now |
Part Details for MAL218697106E3
MAL218697106E3 CAD Models
MAL218697106E3 Part Data Attributes
|
MAL218697106E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL218697106E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 42 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.33 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10 mm |