-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P2312
|
Newark | Cap, 1F, 5.5V, Double Layer, Radial, Capacitance:1F, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:196Dlc Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Rohs Compliant: Yes |Vishay MAL219612105E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.3100 / $10.7500 | Buy Now |
DISTI #
MAL219612105E3
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: MAL219612105E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1411 / $7.8015 | Buy Now |
DISTI #
594-MAL219612105E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 1F 5.5V -20/+80% 21x7.5 RoHS: Compliant | 60 |
|
$6.3400 / $10.5400 | Buy Now |
|
Future Electronics | Supercapacitors / Ultracapacitors 1F 5.5V -20/+80% 21x7.5 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$6.2200 | Buy Now |
DISTI #
MAL219612105E3
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: MAL219612105E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1411 / $7.8015 | Buy Now |
DISTI #
MAL219612105E3
|
Avnet Abacus | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, 1000 hours @ 70�C, Radial Leaded (Alt: MAL219612105E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MAL219612105E3
|
Avnet Asia | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded (Alt: MAL219612105E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 72 Weeks, 0 Days | 0 |
|
$5.6863 / $6.4070 | Buy Now |
DISTI #
1695327
|
element14 Asia-Pacific | CAP, 1F, 5.5V, DOUBLE LAYER, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1778 / $10.9556 | Buy Now |
DISTI #
1695327
|
Farnell | CAP, 1F, 5.5V, DOUBLE LAYER, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$5.6968 / $11.0673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL219612105E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219612105E3
Vishay Intertechnologies
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 21 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |