Part Details for MAL220255102E3 by Vishay Intertechnologies
Overview of MAL220255102E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL220255102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL220255102E3
|
Avnet Americas | 1000 F 350V 35X105MM 85 C 10000H - Bulk (Alt: MAL220255102E3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk | 0 |
|
$42.8893 | Buy Now |
DISTI #
MAL220255102E3
|
Avnet Americas | 1000 F 350V 35X105MM 85 C 10000H - Bulk (Alt: MAL220255102E3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk | 0 |
|
$42.8893 | Buy Now |
Part Details for MAL220255102E3
MAL220255102E3 CAD Models
MAL220255102E3 Part Data Attributes:
|
MAL220255102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL220255102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 119 mΩ | |
Leakage Current | 0.7 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 5020 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for MAL220255102E3
This table gives cross-reference parts and alternative options found for MAL220255102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL220255102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL220215102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, | Vishay Intertechnologies | MAL220255102E3 vs MAL220215102E3 |