Part Details for MAL222091003E3 by Vishay Intertechnologies
Overview of MAL222091003E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL222091003E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8351
|
Newark | Cap, Double, 20F, 2.7V, Radial, Capacitance:20F, Voltage(Dc):2.7V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +50%, Lead Spacing:7.5Mm, Lifetime @ Temperature:2000 Hours @ 85°C, Capacitor Case/Package:Can, Esr:0.018Ohmrohs Compliant: Yes |Vishay MAL222091003E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 558 |
|
$2.5200 / $4.7400 | Buy Now |
DISTI #
MAL222091003E3
|
Avnet Americas | Supercapacitor, EDLC, 20 F, 2.7 V, -20%, +50%, 1000 hours @ 85°C, Radial Leaded (Alt: MAL222091003E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.6423 | Buy Now |
DISTI #
594-MAL222091003E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 20F 2.7volts Power Case Code 1620 RoHS: Compliant | 599 |
|
$1.9100 / $4.5600 | Buy Now |
|
Future Electronics | 220 EDLC ENYCAP™ Series 2.7 V 20 F Ø16x20mm LS=7.5mm Energy Storage Super Cap. RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$2.0200 / $2.1400 | Buy Now |
DISTI #
MAL222091003E3
|
Avnet Americas | Supercapacitor, EDLC, 20 F, 2.7 V, -20%, +50%, 1000 hours @ 85°C, Radial Leaded (Alt: MAL222091003E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.6423 | Buy Now |
DISTI #
MAL222091003E3
|
Avnet Abacus | Supercapacitor, EDLC, 20 F, 2.7 V, -20%, +50%, 1000 hours @ 85�C, Radial Leaded (Alt: MAL222091003E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 2 Weeks, 1 Days | Abacus - 1600 |
|
Buy Now | |
DISTI #
2528007
|
element14 Asia-Pacific | CAP, 20F, 2.7V, DOUBLE LAYER, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 558 |
|
$2.0132 / $4.8081 | Buy Now |
DISTI #
2528007
|
Farnell | CAP, 20F, 2.7V, DOUBLE LAYER, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 558 |
|
$1.9843 / $5.3290 | Buy Now |
Part Details for MAL222091003E3
MAL222091003E3 CAD Models
MAL222091003E3 Part Data Attributes:
|
MAL222091003E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL222091003E3
Vishay Intertechnologies
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 20000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |