-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC1386
|
Newark | Double Layer Capacitor, 60F, 2.7V, Rad, Capacitance:60F, Voltage(Dc):2.7V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +50%, Lead Spacing:7.5Mm, Lifetime @ Temperature:2000 Hours @ 85°C, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay MAL222591009E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 | Buy Now |
DISTI #
56AC8459
|
Newark | Cap, 60F, 2.7V, Double Layer, Radial, Capacitance:60F, Voltage Rating:2.7V, Capacitor Terminals:Radial Leaded, Product Range:Enycap 225 Edlc-R Series, Capacitance Tolerance:+50%, -20%, Lead Spacing:7.5Mm, Lifetime @ Temperature:2000 Rohs Compliant: Yes |Vishay MAL222591009E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $6.6900 | Buy Now |
DISTI #
MAL222591009E3
|
Avnet Americas | Supercapacitor, EDLC, 60 F, 2.7 V, -20%, +50%, 2000 hours @ 85°C, Radial Leaded (Alt: MAL222591009E3) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 8 Weeks, 0 Days | 0 |
|
$5.3154 | Buy Now |
DISTI #
594-MAL222591009E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 60F 2.7V 18x40 1840 RoHS: Compliant | 2873 |
|
$4.2500 / $6.6600 | Buy Now |
|
Future Electronics | EDLC-Ruggedized 60F 2,7V 18x40 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Container: Tray | 0Tray |
|
$4.0700 / $4.2600 | Buy Now |
DISTI #
78824412
|
Verical | Cap Supercap 60F 2.7V -20% to 50% ( 18 X 40mm ) Radial Aluminum Cylindrical Can 7.5mm 300uA 0.019 Ohm 2000h 85°C Tray Automotive AEC-Q200 Min Qty: 100 Package Multiple: 100 Date Code: 2345 | Americas - 100 |
|
$6.3899 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$5.5796 / $9.0480 | Buy Now | |
DISTI #
MAL222591009E3
|
TTI | Supercapacitors / Ultracapacitors 60F 2.7V 18x40 1840 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.0800 / $4.1600 | Buy Now |
DISTI #
MAL222591009E3
|
Avnet Americas | Supercapacitor, EDLC, 60 F, 2.7 V, -20%, +50%, 2000 hours @ 85°C, Radial Leaded (Alt: MAL222591009E3) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 8 Weeks, 0 Days | 0 |
|
$5.3154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL222591009E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL222591009E3
Vishay Intertechnologies
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 60000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |