-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y8193
|
Newark | 3300 35V 18X31Mm 105 10000H |Vishay MAL225050332E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.1100 | Buy Now |
DISTI #
MAL225050332E3
|
Avnet Americas | Cap Aluminum Polymer 3300uF 35VDC 20% Radial Aluminum Cylindrical Can 7.5mm 3000mA Bulk (Alt: MAL225050332E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.5880 / $3.2877 | Buy Now |
DISTI #
594-MAL225050332E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V 18x31 High Vibration RoHS: Compliant | 134 |
|
$2.4600 / $4.8400 | Buy Now |
DISTI #
MAL225050332E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V 18x31 High Vibration RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.4400 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225050332E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225050332E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.155 mA | |
Length | 33.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2280 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |