Part Details for MAL225099115E3 by Vishay Intertechnologies
Overview of MAL225099115E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225099115E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y8249
|
Newark | 1000 50V 16X16X21Mm 105 10000H |Vishay MAL225099115E3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.4600 | Buy Now |
DISTI #
MAL225099115E3
|
Avnet Americas | Cap Aluminum 1000uF 50V 20% Cylindrical T/R (Alt: MAL225099115E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.8590 / $2.3616 | Buy Now |
DISTI #
594-MAL225099115E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 16x16x21mm 105C 10000h RoHS: Compliant | 0 |
|
$1.9600 / $2.2200 | Order Now |
DISTI #
MAL225099115E3
|
Avnet Americas | Cap Aluminum 1000uF 50V 20% Cylindrical T/R (Alt: MAL225099115E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.8590 / $2.3616 | Buy Now |
DISTI #
MAL225099115E3
|
Avnet Americas | Cap Aluminum 1000uF 50V 20% Cylindrical T/R (Alt: MAL225099115E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.8590 / $2.3616 | Buy Now |
Part Details for MAL225099115E3
MAL225099115E3 CAD Models
MAL225099115E3 Part Data Attributes
|
MAL225099115E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225099115E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21 mm | |
Leakage Current | 0.5 mA | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 660 mA | |
Size Code | 6363 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 16 mm |